+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05328448001

Screwdriver bit; Torx®; TX06; 1/4"; Overall len: 152mm


Manufacturer: WERA

Manufacturer part number:
05328448001
TME Symbol:
WERA.05328448001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX06
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
152mm
Gross weight11.8 g
EAN code4013288038432

WATCH VIDEO

See other products in this category: Screwdriver Bits WERA,
*
05328448001
21 in TME stock
Net price for quantities from 1 pcs - 8.76 USDGross price for quantities from 1 pcs - 8.76 USD
Net price for quantities from 3 pcs - 8.22 USDGross price for quantities from 3 pcs - 8.22 USD
Net price for quantities from 5 pcs - 7.40 USDGross price for quantities from 5 pcs - 7.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs