+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05105631001

Screwdriver: insulated-set; insulated; PZ1/SL,PZ2/SL; 1kVAC


Manufacturer: WERA

Manufacturer part number:
05105631001
TME Symbol:
WERA.100VDE

Specification

Manufacturer
WERA
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, PlusMinus PZ-type, Pozidriv®, slot, Torx®
Bit size
PH1, PZ1, PH2, PZ2, 2.5x0.4mm, 3x0.5mm, 3.5x0.6mm, 4x0.8mm, 5.5x1mm, TX10, TX15, TX20
Bit size
PZ1/SL, PZ2/SL
Conform to the norm
VDE
Max. operating voltage
1kV AC
Kind of package
cardboard packaging
Quantity in set/package
14pcs.
Tool set features
  • anti-slip handle
  • black finished blade tip
  • ergonomic handle
  • individual quality inspection in 10 000V alive water bath condition
Kit contents
  • screwdrivers hanger
  • voltage tester
Gross weight1.1808 kg
EAN code4013288163639

WATCH VIDEO

See other products in this category: Screwdrivers Sets WERA,
*
05105631001
7 in TME stock
Net price for quantities from 1 set - 96.23 USDGross price for quantities from 1 set - 96.23 USD
Net price for quantities from 3 set - 90.22 USDGross price for quantities from 3 set - 90.22 USD
Net price for quantities from 5 set - 79.39 USDGross price for quantities from 5 set - 79.39 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.