+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05030402001

Screwdriver: precision; Torx®; TX06; Blade length: 40mm; ESD


Manufacturer: WERA

Manufacturer part number:
05030402001
TME Symbol:
WERA.1567/TX6

Specification

Manufacturer
WERA
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
TX06
Blade length
40mm
Overall length
137mm
Holder length
97mm
Version
ESD
Manufacturer series
Kraftform Micro
Screwdriver features
  • black finished blade tip
  • ergonomic handle with rotating cap at the end
  • nickel blade
  • protection against the screw rolling down
  • two-component handle
Gross weight12.53 g
EAN code4013288183996

WATCH VIDEO

See other products in this category: Precision Screwdrivers WERA,
See other products from this series.:
*
05030402001
30 in TME stock
Net price for quantities from 1 pcs - 9.35 USDGross price for quantities from 1 pcs - 9.35 USD
Net price for quantities from 5 pcs - 8.77 USDGross price for quantities from 5 pcs - 8.77 USD
Net price for quantities from 10 pcs - 7.90 USDGross price for quantities from 10 pcs - 7.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs