+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05118070001

Screwdriver: precision; hex key; HEX 2.5mm; Blade length: 60mm


Manufacturer: WERA

Manufacturer part number:
05118070001
TME Symbol:
WERA.2054/2.5

Specification

Manufacturer
WERA
Type of screwdriver
precision
Kind of bit
hex key
Bit size
HEX 2.5mm
Blade length
60mm
Overall length
157mm
Blade material
steel
Screwdriver features
  • black finished blade tip
  • ergonomic handle
  • rotary cap
Gross weight17.87 g
EAN code4013288032126
See other products in this category: Precision Screwdrivers WERA,
*
05118070001
60 in TME stock
Net price for quantities from 1 pcs - 4.87 USDGross price for quantities from 1 pcs - 4.87 USD
Net price for quantities from 3 pcs - 4.57 USDGross price for quantities from 3 pcs - 4.57 USD
Net price for quantities from 5 pcs - 4.10 USDGross price for quantities from 5 pcs - 4.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs