+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003533001

Wrench-set; 42pcs.


Manufacturer: WERA

Manufacturer part number:
05003533001
TME Symbol:
WERA.8100SA2

Specification

Manufacturer
WERA
Type of tool
wrench - set
Kind of wrench
6-angles, hex key, Phillips, Pozidriv, socket spanner, spanner, Torx® with protection
Socket size
HEX 4mm, HEX 4.5mm, HEX 5mm, HEX 5.5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 9mm, HEX 10mm, HEX 11mm, HEX 12mm, HEX 13mm, HEX 14mm
Bit size
HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, HEX 8mm, PH1, PZ1, PH2, PZ2, PH3, PZ3, SL 4.5, SL 5.5, SL 8, T8H, T9H, T10H, T15H, T20H, T25H, T30H, T40H
Quantity in set/package
42pcs.
Kit contents
  • 1/4" adapter
  • 1/4" articulated drive
  • 1/4" Cardan joint
  • 1/4" extension shaft, 56mm long
  • 1/4" extension shaft, 75mm long
  • 1/4" extension shaft, 150mm long
  • ratchet drives 1/4"
Gross weight1.4232 kg
EAN code4013288121103

WATCH VIDEO

See other products in this category: Wrenches Sets WERA,
*
05003533001
3 in TME stock
Net price for quantities from 1 pcs - 300.17 USDGross price for quantities from 1 pcs - 300.17 USD
Net price for quantities from 2 pcs - 281.40 USDGross price for quantities from 2 pcs - 281.40 USD
Net price for quantities from 5 pcs - 238.25 USDGross price for quantities from 5 pcs - 238.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.