+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05059635001

Screwdriver bit; hex key; HEX 5mm; 1/4"; Overall len: 152mm


Manufacturer: WERA

Manufacturer part number:
05059635001
TME Symbol:
WERA.840/4Z/5/152

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 5mm
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Material
steel
Overall length
152mm
Gross weight32.98 g
EAN code4013288122971
See other products in this category: Screwdriver Bits WERA,
*
05059635001
29 in TME stock
Net price for quantities from 1 pcs - 11.35 USDGross price for quantities from 1 pcs - 11.35 USD
Net price for quantities from 5 pcs - 10.65 USDGross price for quantities from 5 pcs - 10.65 USD
Net price for quantities from 10 pcs - 9.23 USDGross price for quantities from 10 pcs - 9.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs