+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05072070001

Screwdriver bit; Phillips; PH1; 1/4"; Overall len: 25mm


Manufacturer: WERA

Manufacturer part number:
05072070001
TME Symbol:
WERA.851/1Z/1

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH1
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.593 g
EAN code4013288013453
See other products in this category: Screwdriver Bits WERA,
*
05072070001
259 in TME stock
Net price for quantities from 2 pcs - 0.56 USDGross price for quantities from 2 pcs - 0.56 USD
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 200 pcs