+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05059786001

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 152mm

Manufacturer: WERA

Manufacturer part number:
05059786001
TME Symbol:
WERA.851/2/152

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
152mm
Conform to the norm
ISO 1173
Gross weight32.64 g
EAN code4013288031068
See other products in this category: Screwdriver Bits WERA,
*
05059786001
15 in TME stock
Net price for quantities from 1 pcs - 7.26 USDGross price for quantities from 1 pcs - 7.26 USD
Net price for quantities from 5 pcs - 6.82 USDGross price for quantities from 5 pcs - 6.82 USD
Net price for quantities from 10 pcs - 5.91 USDGross price for quantities from 10 pcs - 5.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 50 pcs