+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05056515001

Screwdriver bit: Phillips; PH2; 1/4"; Overall len: 32mm


Manufacturer: WERA

Manufacturer part number:
05056515001
TME Symbol:
WERA.851/32/2

Specification

Manufacturer
WERA
Type of screwdriver bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
32mm
Conform to the norm
ISO 1173
Gross weight6.959 g
EAN code4013288013347
See other products in this category: Screwdriver Bits WERA,
*
05056515001
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 5 pcs - 1.58 USDGross price for quantities from 5 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.46 USDGross price for quantities from 10 pcs - 1.46 USD
Packaging method by the manufacturer:Cardboard = 10 pcs