+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05135205001

Screwdriver bit; Torx®; TX05; 1/4"; Overall len: 50mm


Manufacturer: WERA

Manufacturer part number:
05135205001
TME Symbol:
WERA.867/4/5

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX05
Holder socket size - inch
1/4"
Kind of holder
E6,3mm, F6,3mm
Overall length
50mm
Gross weight6.55 g
EAN code4013288031808

WATCH VIDEO

See other products in this category: Screwdriver Bits WERA,
*
05135205001
264 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 5 pcs - 3.01 USDGross price for quantities from 5 pcs - 3.01 USD
Net price for quantities from 10 pcs - 2.55 USDGross price for quantities from 10 pcs - 2.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs