+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05053457001

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 50mm


Manufacturer: WERA

Manufacturer part number:
05053457001
TME Symbol:
WERA.899/4/1K

Specification

Manufacturer
WERA
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Material
stainless steel
Socket size - inch
HEX 1/4"
Overall length
50mm
Tools application
screwdriver bits
Gross weight18.64 g
EAN code4013288017673
See other products in this category: Screwdriver Bits WERA,
*
05053457001
14 in TME stock
Net price for quantities from 1 pcs - 7.98 USDGross price for quantities from 1 pcs - 7.98 USD
Net price for quantities from 5 pcs - 7.48 USDGross price for quantities from 5 pcs - 7.48 USD
Net price for quantities from 10 pcs - 6.44 USDGross price for quantities from 10 pcs - 6.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs