+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05053458001

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 152mm


Manufacturer: WERA

Manufacturer part number:
05053458001
TME Symbol:
WERA.899/4/1L

Specification

Manufacturer
WERA
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
E6,3mm, universal
Material
stainless steel
Socket size - inch
HEX 1/4"
Overall length
152mm
Version
magnetic, with retaining ring
Tools application
screwdriver bits
Gross weight52.64 g
EAN code4013288036728
See other products in this category: Screwdriver Bits WERA,
*
05053458001
10 in TME stock
Net price for quantities from 1 pcs - 17.15 USDGross price for quantities from 1 pcs - 17.15 USD
Net price for quantities from 5 pcs - 16.08 USDGross price for quantities from 5 pcs - 16.08 USD
Net price for quantities from 10 pcs - 13.94 USDGross price for quantities from 10 pcs - 13.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs