+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05059305001

Screwdriver bit; slot; 3x0.5mm; 1/4"; Overall len: 50mm


Manufacturer: WERA

Manufacturer part number:
05059305001
TME Symbol:
WERA.8/05/3/50

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
3x0.5mm
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
50mm
Conform to the norm
ISO 1173
Gross weight6.52 g
EAN code4013288011480
See other products in this category: Screwdriver Bits WERA,
*
05059305001
148 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 3 pcs - 3.11 USDGross price for quantities from 3 pcs - 3.11 USD
Net price for quantities from 5 pcs - 2.68 USDGross price for quantities from 5 pcs - 2.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs