+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003970001

Socket: 6-angles-set; socket spanner; 3/8"; 9pcs.


Manufacturer: WERA

Manufacturer part number:
05003970001
TME Symbol:
WERA.BELT/B1

Specification

Manufacturer
WERA
Type of socket
6-angles - set
Kind of wrench
socket spanner
Socket size
HEX 8mm, HEX 10mm, HEX 12mm, HEX 13mm, HEX 15mm, HEX 16mm, HEX 17mm, HEX 18mm, HEX 19mm
Holder socket size - inch
3/8"
Tool set features
possibility of mounting on belt
Quantity in set/package
9pcs.
Kit contents
  • 6-angles sockets 3/8"
  • soft case
Gross weight631.9 g
EAN code4013288194947

WATCH VIDEO

See other products in this category: Wrenches Sets WERA,
*
05003970001
1 in TME stock
Net price for quantities from 1 set - 84.95 USDGross price for quantities from 1 set - 84.95 USD
Net price for quantities from 3 set - 79.65 USDGross price for quantities from 3 set - 79.65 USD
Net price for quantities from 5 set - 66.90 USDGross price for quantities from 5 set - 66.90 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.