+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05073290001

Wrench: combination spanner-set; Chrom-molybdenum steel; 4pcs.


Manufacturer: WERA

Manufacturer part number:
05073290001
TME Symbol:
WERA.JKSET

Specification

Manufacturer
WERA
Type of wrench
combination spanner - set
Kind of package
case
Material
Chrom-molybdenum steel
Manufacturer series
Joker 6000
Quantity in set/package
4pcs.
Spanner size
  • 10mm
  • 13mm
  • 17mm
  • 19mm
Key features
  • anticorrosion coating
  • anti-slip grip
  • chrome-nickel plated key surface
  • ergonomic handle
  • nuts holding function
  • small return angle
Gross weight902.3 g
EAN code4013288164407
See other products in this category: Wrenches Sets WERA,
See other products from this series.:
*
05073290001
1 in TME stock
Net price for quantities from 1 set - 123.94 USDGross price for quantities from 1 set - 123.94 USD
Net price for quantities from 2 set - 116.19 USDGross price for quantities from 2 set - 116.19 USD
Net price for quantities from 5 set - 97.61 USDGross price for quantities from 5 set - 97.61 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.