+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05073670001

Screwdriver: universal-set; hex key,Phillips,slot,Torx®; ESD


Manufacturer: WERA

Manufacturer part number:
05073670001
TME Symbol:
WERA.MSESD11SB

Specification

Manufacturer
WERA
Type of screwdriver
universal - set
Kind of bit
hex key, Phillips, slot, Torx®
Bit size
PH0, PH00, HEX 1.5mm, HEX 2mm, PH1, 1.5x0.23mm, 2x0.4mm, 3x0.5mm, TX05, TX06
Screwdriver features
rotary cap
Version
ESD
Kind of holder
Halfmoon
Holder length
120mm
Kind of package
case
Holder socket size - mm
4mm
Quantity in set/package
11pcs.
Kit contents
  • screwdriver bits
  • screwdriver handle
Gross weight157.3 g
EAN code4013288168344

WATCH VIDEO

See other products in this category: Screwdrivers Sets WERA,
*
05073670001
1 in TME stock
Net price for quantities from 1 set - 88.17 USDGross price for quantities from 1 set - 88.17 USD
Net price for quantities from 3 set - 82.66 USDGross price for quantities from 3 set - 82.66 USD
Net price for quantities from 5 set - 69.43 USDGross price for quantities from 5 set - 69.43 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.