+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05075621001

Wrench: torque; 405mm; 20÷100Nm; 1/2"; Click-Torque C 2

Manufacturer: WERA

Manufacturer part number:
05075621001
TME Symbol:
WERA.TORQUE/C2

Specification

Manufacturer
WERA
Type of wrench
torque
Overall length
405mm
Torque
20...100Nm
Holder socket size - inch
1/2"
Conform to the norm
DIN EN ISO 6789-1:2017-07
Trade name
Click-Torque C 2
Key features
  • bicomponent antislip ergonomic handle ensures comfortable grip on the tool
  • rattles equipped with 45 steps
Gross weight1.2713 kg
EAN code4013288193223

WATCH VIDEO

See other products in this category: Torque Wrenches WERA,
*
05075621001
11 in TME stock
Net price for quantities from 1 pcs - 234.60 USDGross price for quantities from 1 pcs - 234.60 USD
Net price for quantities from 3 pcs - 219.94 USDGross price for quantities from 3 pcs - 219.94 USD
Net price for quantities from 5 pcs - 184.74 USDGross price for quantities from 5 pcs - 184.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.