+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF01-6609-10S

Enclosure: rack cabinet; Standard: 19"; 9U; W: 600mm; H: 513mm; grey


Manufacturer: LANBERG

Manufacturer part number:
WF01-6609-10S

Alternative designations: Z20241

TME Symbol:
WF01-6609-10S

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
19"
Useful height (U)
9U
Width
0.6m
Height
513mm
Depth
600mm
Body colour
grey
Version
hanging
Caution!
  • Do-it-yourself kit
Gross weight23.4593 kg
EAN code5901969403121

WATCH VIDEO

See other products in this category: RACK Enclosures LANBERG,
*
WF01-6609-10S
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 115.50 USDGross price for quantities from 1 pcs - 115.50 USD
Net price for quantities from 3 pcs - 107.80 USDGross price for quantities from 3 pcs - 107.80 USD