+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF01-6609-23S

Enclosure: rack cabinet; Standard: 19"; 9U; W: 600mm; H: 513mm; grey


Manufacturer: LANBERG

Manufacturer part number:
WF01-6609-23S
TME Symbol:
WF01-6609-23S

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
19"
Useful height (U)
9U
Width
0.6m
Height
513mm
Depth
600mm
Body colour
grey
Enclosure description
perforated doors
Version
closed, hanging
IP rating
IP20
Force
60kg
Kit contents
  • lock
  • mounting holder
  • screws
Caution!
  • Do-it-yourself kit
Gross weight22.55 kg
EAN code5901969447491
See other products in this category: RACK Enclosures LANBERG,
*
WF01-6609-23S
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 105.52 USDGross price for quantities from 1 pcs - 105.52 USD
Net price for quantities from 3 pcs - 98.48 USDGross price for quantities from 3 pcs - 98.48 USD