+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF01-6612-10B

Enclosure: rack cabinet; Standard: 19"; 12U; W: 600mm; H: 645mm


Manufacturer: LANBERG

Manufacturer part number:
WF01-6612-10B

Alternative designations: Z20244

TME Symbol:
WF01-6612-10B

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
19"
Useful height (U)
12U
Width
0.6m
Height
645mm
Depth
600mm
Body colour
black
Version
hanging
Caution!
  • Do-it-yourself kit
Gross weight26.6 kg
EAN code5901969403152

WATCH VIDEO

See other products in this category: RACK Enclosures LANBERG,
*
WF01-6612-10B
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 142.49 USDGross price for quantities from 1 pcs - 142.49 USD
Net price for quantities from 3 pcs - 133.00 USDGross price for quantities from 3 pcs - 133.00 USD