+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF02-6612-10B

Enclosure: rack cabinet; Standard: 19"; 12U; W: 600mm; H: 641mm


Manufacturer: LANBERG

Manufacturer part number:
WF02-6612-10B

Alternative designations: Z21055

TME Symbol:
WF02-6612-10B

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
19"
Useful height (U)
12U
Width
0.6m
Height
641mm
Depth
600mm
Body colour
black
Version
hanging
Poles number
2
Caution!
  • Do-it-yourself kit
Gross weight27.87 kg
EAN code5901969403947

WATCH VIDEO

See other products in this category: RACK Enclosures LANBERG,
*
WF02-6612-10B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 150.66 USDGross price for quantities from 1 pcs - 150.66 USD
Net price for quantities from 3 pcs - 140.62 USDGross price for quantities from 3 pcs - 140.62 USD