+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF03-5312-10B

Enclosure: rack cabinet; Standard: 19"; 12U; W: 540mm; H: 635mm


Manufacturer: LANBERG

Manufacturer part number:
WF03-5312-10B

Alternative designations: Z34841

TME Symbol:
WF03-5312-10B

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
19"
Useful height (U)
12U
Width
540mm
Height
635mm
Depth
350mm
Body colour
black
Version
hanging
Related items
AK-1014-B, AK-1014-S, AK-2001-B, AK-2001-S, AKP-1401-S
Caution!
  • Do-it-yourself kit
Gross weight18.65 kg
Certificates
EAN code5901969447545

WATCH VIDEO

See other products in this category: RACK Enclosures LANBERG,
*
WF03-5312-10B
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 63.31 USDGross price for quantities from 1 pcs - 63.31 USD
Net price for quantities from 3 pcs - 59.08 USDGross price for quantities from 3 pcs - 59.08 USD