+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF10-2304-00S

Enclosure: rack cabinet; Standard: 10"; 4U; W: 280mm; H: 247mm; grey


Manufacturer: LANBERG

Manufacturer part number:
WF10-2304-00S

Alternative designations: Z30972

TME Symbol:
WF10-2304-00S

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
10"
Useful height (U)
4U
Width
280mm
Height
247mm
Depth
310mm
Body colour
grey
Version
hanging
Caution!
  • Do-it-yourself kit
Gross weight4.999 kg
EAN code5901969429435

WATCH VIDEO

See other products in this category: RACK Enclosures LANBERG,
*
WF10-2304-00S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.62 USDGross price for quantities from 1 pcs - 28.62 USD
Net price for quantities from 3 pcs - 26.71 USDGross price for quantities from 3 pcs - 26.71 USD