+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF10-2306-10B

Enclosure: rack cabinet; Standard: 10"; 6U; W: 280mm; H: 336mm; black


Manufacturer: LANBERG

Manufacturer part number:
WF10-2306-10B

Alternative designations: Z27072

TME Symbol:
WF10-2306-10B

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
10"
Useful height (U)
6U
Width
280mm
Height
336mm
Depth
310mm
Body colour
black
Version
hanging
Caution!
  • Do-it-yourself kit
Gross weight6.2608 kg
EAN code5901969416916

WATCH VIDEO

See other products in this category: 19inch Enclosures LANBERG,
*
WF10-2306-10B
3 in TME stock
Net price for quantities from 1 pcs - 38.29 USDGross price for quantities from 1 pcs - 38.29 USD
Net price for quantities from 3 pcs - 35.74 USDGross price for quantities from 3 pcs - 35.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.