+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF10-2309-10B

Enclosure: rack cabinet; Standard: 10"; 9U; W: 280mm; H: 469mm; black


Manufacturer: LANBERG

Manufacturer part number:
WF10-2309-10B

Alternative designations: Z27074

TME Symbol:
WF10-2309-10B

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
10"
Useful height (U)
9U
Width
280mm
Height
469mm
Depth
310mm
Body colour
black
Version
hanging
Caution!
  • Do-it-yourself kit
Gross weight7.9564 kg
EAN code5901969416930

WATCH VIDEO

See other products in this category: RACK Enclosures LANBERG,
*
WF10-2309-10B
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 41.07 USDGross price for quantities from 1 pcs - 41.07 USD
Net price for quantities from 3 pcs - 38.33 USDGross price for quantities from 3 pcs - 38.33 USD