+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF10-2312-00B

Enclosure: rack cabinet; Standard: 10"; 12U; W: 280mm; H: 603mm


Manufacturer: LANBERG

Manufacturer part number:
WF10-2312-00B

Alternative designations: Z30978

TME Symbol:
WF10-2312-00B

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
10"
Useful height (U)
12U
Width
280mm
Height
603mm
Depth
310mm
Body colour
black
Version
hanging
Caution!
  • Do-it-yourself kit
Gross weight8.9455 kg
EAN code5901969429480

WATCH VIDEO

See other products in this category: 19inch Enclosures LANBERG,
*
WF10-2312-00B
1 in TME stock
Net price for quantities from 1 pcs - 45.39 USDGross price for quantities from 1 pcs - 45.39 USD
Net price for quantities from 3 pcs - 42.36 USDGross price for quantities from 3 pcs - 42.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.