+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF11-3306-10B

Enclosure: rack cabinet; Standard: 10"; 6U; W: 300mm; H: 370mm; black


Manufacturer: LANBERG

Manufacturer part number:
WF11-3306-10B

Alternative designations: Z34085

TME Symbol:
WF11-3306-10B

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
10"
Useful height (U)
6U
Width
300mm
Height
370mm
Depth
300mm
Body colour
black
Version
hanging
Caution!
  • Do-it-yourself kit
Gross weight7.8046 kg
EAN code5901969441581

WATCH VIDEO

See other products in this category: RACK Enclosures LANBERG,
*
WF11-3306-10B
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.72 USDGross price for quantities from 1 pcs - 38.72 USD
Net price for quantities from 3 pcs - 36.14 USDGross price for quantities from 3 pcs - 36.14 USD