+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF11-3309-10S

Enclosure: rack cabinet; Standard: 10"; 9U; W: 300mm; H: 503mm; grey


Manufacturer: LANBERG

Manufacturer part number:
WF11-3309-10S

Alternative designations: Z34089

TME Symbol:
WF11-3309-10S

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
10"
Useful height (U)
9U
Width
300mm
Height
503mm
Depth
300mm
Body colour
grey
Version
hanging
Caution!
  • Do-it-yourself kit
Gross weight10.1836 kg
EAN code5901969441628

WATCH VIDEO

See other products in this category: 19inch Enclosures LANBERG,
*
WF11-3309-10S
2 in TME stock
Net price for quantities from 1 pcs - 47.43 USDGross price for quantities from 1 pcs - 47.43 USD
Net price for quantities from 3 pcs - 44.27 USDGross price for quantities from 3 pcs - 44.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.