+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1235000

Screwdriver: screwdriver handle; Holder: C6,3mm; 1/4"; 152mm

Manufacturer: WOLFCRAFT

Manufacturer part number:
1235000
TME Symbol:
WF1235000

Specification

Manufacturer
WOLFCRAFT
Type of screwdriver
screwdriver handle
Kind of holder
C6,3mm
Holder socket size - inch
1/4"
Holder socket size - mm
6.3mm
Overall length
152mm
Kind of handle
T
Tools application
for hex bits 1/4"
Screwdriver features
  • ergonomic handle
  • magnetic holder for screwdriver bits fixation
Gross weight86.64 g
See other products in this category: Standard Screwdrivers WOLFCRAFT,
*
1235000
11 in TME stock
Net price for quantities from 1 pcs - 9.23 USDGross price for quantities from 1 pcs - 9.23 USD
Net price for quantities from 3 pcs - 8.57 USDGross price for quantities from 3 pcs - 8.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.