+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1573000

Screwdriver: screwdriver handle; angular; Holder: C6,3mm; 1/4"

Manufacturer: WOLFCRAFT

Manufacturer part number:
1573000
TME Symbol:
WF1573000

Specification

Manufacturer
WOLFCRAFT
Type of screwdriver
screwdriver handle
Kind of screwdriver
angular
Kind of holder
C6,3mm
Holder socket size - inch
1/4"
Holder socket size - mm
6.3mm
Overall length
102mm
Tools application
for hex bits 1/4"
Gross weight63.18 g
See other products in this category: Standard Screwdrivers WOLFCRAFT,
*
1573000
7 in TME stock
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 3 pcs - 5.32 USDGross price for quantities from 3 pcs - 5.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.