+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2160000

Hole saw; Ø: 25mm,32mm,38mm,45mm,50mm,56mm,62mm; Ø: 8mm; 8mm

Manufacturer: WOLFCRAFT

Manufacturer part number:
2160000
TME Symbol:
WF2160000

Specification

Manufacturer
WOLFCRAFT
Type of power tool accessories
hole saw
Diameter
25mm, 32mm, 38mm, 45mm, 50mm, 56mm, 62mm
Cut depth
23mm
Kind of holder
hexagonal
Drill diameter
8mm
Holder socket size - mm
8mm
Tools application
  • chipboard
  • drywall
  • wood
Gross weight367.4 g
See other products in this category: Hole Saws WOLFCRAFT,
*
2160000
5 in TME stock
Net price for quantities from 1 pcs - 12.15 USDGross price for quantities from 1 pcs - 12.15 USD
Net price for quantities from 3 pcs - 11.28 USDGross price for quantities from 3 pcs - 11.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.