+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2208000

Polishing wheel; Ø: 125mm; felt; Mounting: bur

Manufacturer: WOLFCRAFT

Manufacturer part number:
2208000
TME Symbol:
WF2208000

Specification

Manufacturer
WOLFCRAFT
Type of power tool accessories
polishing wheel
Diameter
125mm
Material
felt
Mounting
bur
Related items
2211000, 2223000, 5894000
Gross weight29.61 g
See other products in this category: Abrasive Sheets and Discs WOLFCRAFT,
*
2208000
0 in TME stock
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 3.44 USD
Net price for quantities from 3 pcs - 3.19 USDGross price for quantities from 3 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.