+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2224000

Polishing disk; lambswool; Mounting: bur; Ø125mm

Manufacturer: WOLFCRAFT

Manufacturer part number:
2224000
TME Symbol:
WF2224000

Specification

Manufacturer
WOLFCRAFT
Type of power tool accessories
polishing disk
Material
lambswool
Mounting
bur
Dimensions
Ø125mm
Gross weight27.6 g
See other products in this category: Abrasive Sheets and Discs WOLFCRAFT,
*
2224000
3 in TME stock
Net price for quantities from 1 pcs - 3.10 USDGross price for quantities from 1 pcs - 3.10 USD
Net price for quantities from 3 pcs - 2.86 USDGross price for quantities from 3 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.