+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2419000

Screwdriver: screwdriver handle; Holder: C6,3mm; 1/4"; 104mm

Manufacturer: WOLFCRAFT

Manufacturer part number:
2419000
TME Symbol:
WF2419000

Specification

Manufacturer
WOLFCRAFT
Type of screwdriver
screwdriver handle
Kind of holder
C6,3mm
Holder socket size - inch
1/4"
Overall length
104mm
Kind of handle
T
Tools application
to hook
Gross weight106.9 g
See other products in this category: Standard Screwdrivers WOLFCRAFT,
*
2419000
1 in TME stock
Net price for quantities from 1 pcs - 5.19 USDGross price for quantities from 1 pcs - 5.19 USD
Net price for quantities from 3 pcs - 4.82 USDGross price for quantities from 3 pcs - 4.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.