+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

2512000

Mill; wood,metal; L: 90mm; Holder: plunger; 6mm; Ø: 6mm

Manufacturer: WOLFCRAFT

Manufacturer part number:
2512000
TME Symbol:
WF2512000

Specification

Manufacturer
WOLFCRAFT
Type of power tool accessories
mill
Length
90mm
Kind of holder
plunger
Holder socket size - mm
6mm
Drill diameter
6mm
Tools application
  • metal
  • wood
Gross weight23.4 g
See other products in this category: Milling Cutters WOLFCRAFT,
*
2512000
4 in TME stock
Net price for quantities from 1 pcs - 6.79 USDGross price for quantities from 1 pcs - 6.79 USD
Net price for quantities from 3 pcs - 6.31 USDGross price for quantities from 3 pcs - 6.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.