+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2520000

Rotary burr; Ø: 52mm; tool steel; rasp; Working part len: 30mm

Manufacturer: WOLFCRAFT

Manufacturer part number:
2520000
TME Symbol:
WF2520000

Specification

Manufacturer
WOLFCRAFT
Type of power tool accessories
rotary burr
Diameter
52mm
Material
tool steel
Kind of file
rasp
Working part length
30mm
Plunger diameter
6mm
Tools application
  • aluminium
  • wood
Gross weight152.8 g
See other products in this category: Drills - Others WOLFCRAFT,
*
2520000
35 in TME stock
Net price for quantities from 1 pcs - 7.97 USDGross price for quantities from 1 pcs - 7.97 USD
Net price for quantities from 3 pcs - 7.40 USDGross price for quantities from 3 pcs - 7.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.