+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WOLFCRAFT | |
Type of clamping tool | machine vice | |
Jaws width | 68mm | |
Jaws opening max | 65mm | |
Tool material | aluminium | |
Tools features | jaws opening range can be quickly changed |