+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3547000

Hacksaw blade-set; wood,MDF,plastic,chipboard,jigsaw; L: 115mm

Manufacturer: WOLFCRAFT

Manufacturer part number:
3547000
TME Symbol:
WF3547000

Specification

Manufacturer
WOLFCRAFT
Type of power tool accessories
hacksaw blade - set
Blade length
90mm
Material
tool steel
Length
115mm
Quantity in set/package
2pcs.
Tools application
  • chipboard
  • jigsaw
  • MDF
  • plastic
  • wood
Gross weight33.89 g
See other products in this category: Saw and Hack Saw WOLFCRAFT,
*
3547000
3 in TME stock
Net price for quantities from 1 set - 3.66 USDGross price for quantities from 1 set - 3.66 USD
Net price for quantities from 3 set - 3.43 USDGross price for quantities from 3 set - 3.43 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.