+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4047000

Putty knife; with PH2 bit; W: 150mm; Tool length: 255mm

Manufacturer: WOLFCRAFT

Manufacturer part number:
4047000
TME Symbol:
WF4047000

Specification

Manufacturer
WOLFCRAFT
Type of tool
putty knife
Version
with PH2 bit
Width
0.15m
Tool length
255mm
Gross weight174.5 g

WATCH VIDEO

See other products in this category: Repair and Construction Tools WOLFCRAFT,
*
4047000
3 in TME stock
Net price for quantities from 1 pcs - 9.00 USDGross price for quantities from 1 pcs - 9.00 USD
Net price for quantities from 3 pcs - 8.36 USDGross price for quantities from 3 pcs - 8.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts