+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4640000

Universal dowelling set; 6mm,8mm,10mm

Manufacturer: WOLFCRAFT

Manufacturer part number:
4640000
TME Symbol:
WF4640000

Specification

Manufacturer
WOLFCRAFT
Type of tool
universal dowelling set
Diameter
6mm, 8mm, 10mm
Tools application
  • for 6, 8 and 10mm wooden dowel pins
  • for board thicknesses from 12-30mm
  • quick dowelling jig for corner
Gross weight276 g
See other products in this category: Repair and Construction Tools WOLFCRAFT,
*
4640000
2 in TME stock
Net price for quantities from 1 pcs - 19.03 USDGross price for quantities from 1 pcs - 19.03 USD
Net price for quantities from 3 pcs - 17.68 USDGross price for quantities from 3 pcs - 17.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.