+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4645000

Dowel kit; 6mm,8mm,10mm

Manufacturer: WOLFCRAFT

Manufacturer part number:
4645000
TME Symbol:
WF4645000

Specification

Manufacturer
WOLFCRAFT
Type of tool
dowel kit
Diameter
6mm, 8mm, 10mm
Gross weight898.1 g
See other products in this category: Repair and Construction Tools WOLFCRAFT,
*
4645000
1 in TME stock
Net price for quantities from 1 set - 32.28 USDGross price for quantities from 1 set - 32.28 USD
Net price for quantities from 3 set - 29.99 USDGross price for quantities from 3 set - 29.99 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.