+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4931000

Safety spectacles; Lens: transparent; Classes: 1; ERGO


Manufacturer: WOLFCRAFT

Manufacturer part number:
4931000
TME Symbol:
WF4931000

Specification

Manufacturer
WOLFCRAFT
Type of OSH component
safety spectacles
Lens
transparent
Conform to the norm
CE EN 166:2001
Optical classes
1
Resistance to
UV rays
Manufacturer series
ERGO
Gross weight30 g
EAN code4006885493100
See other products in this category: Eye Protection WOLFCRAFT,
See other products from this series.:
*
4931000
0 in TME stock
Net price for quantities from 1 pcs - 8.04 USDGross price for quantities from 1 pcs - 8.04 USD
Net price for quantities from 3 pcs - 7.21 USDGross price for quantities from 3 pcs - 7.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.