+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4936000

Safety spectacles; Lens: yellow; Classes: 1; ERGO

Manufacturer: WOLFCRAFT

Manufacturer part number:
4936000
TME Symbol:
WF4936000

Specification

Manufacturer
WOLFCRAFT
Type of OSH component
safety spectacles
Lens
yellow
Conform to the norm
CE EN 166:2001
Optical classes
1
Resistance to
UV rays
Manufacturer series
ERGO
Gross weight35 g
EAN code4006885493605
See other products in this category: Eye Protection WOLFCRAFT,
See other products from this series.:
*
4936000
0 in TME stock
Net price for quantities from 1 pcs - 12.84 USDGross price for quantities from 1 pcs - 12.84 USD
Net price for quantities from 3 pcs - 11.51 USDGross price for quantities from 3 pcs - 11.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.