+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4937000

Safety goggles; Lens: transparent; Classes: 1


Manufacturer: WOLFCRAFT

Manufacturer part number:
4937000
TME Symbol:
WF4937000

Specification

Manufacturer
WOLFCRAFT
Type of OSH component
safety goggles
Lens
transparent
Conform to the norm
CE EN 166:2001
Optical classes
1
Gross weight58 g
EAN code4006885493704
See other products in this category: Eye Protection WOLFCRAFT,
*
4937000
0 in TME stock
Net price for quantities from 1 pcs - 5.82 USDGross price for quantities from 1 pcs - 5.82 USD
Net price for quantities from 3 pcs - 5.21 USDGross price for quantities from 3 pcs - 5.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.