+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4939000

Safety goggles; Lens: transparent; Classes: 1

Manufacturer: WOLFCRAFT

Manufacturer part number:
4939000
TME Symbol:
WF4939000

Specification

Manufacturer
WOLFCRAFT
Type of OSH component
safety goggles
Lens
transparent
Conform to the norm
CE EN 166:2001
Optical classes
1
Resistance to
UV rays
OSH features
anti-fog coating and a scratch
Gross weight99 g
EAN code4006885493902
See other products in this category: Eye Protection WOLFCRAFT,
*
4939000
0 in TME stock
Net price for quantities from 1 pcs - 17.88 USDGross price for quantities from 1 pcs - 17.88 USD
Net price for quantities from 3 pcs - 16.03 USDGross price for quantities from 3 pcs - 16.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.