+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4942000

Safety spectacles; Lens: +2,magnifying; Classes: 1


Manufacturer: WOLFCRAFT

Manufacturer part number:
4942000
TME Symbol:
WF4942000

Specification

Manufacturer
WOLFCRAFT
Type of OSH component
safety spectacles
Lens
+2, magnifying
Conform to the norm
CE EN 166:2001
Optical classes
1
Gross weight99 g
EAN code4006885494206
See other products in this category: Eye Protection WOLFCRAFT,
*
4942000
0 in TME stock
Net price for quantities from 1 pcs - 13.29 USDGross price for quantities from 1 pcs - 13.29 USD
Net price for quantities from 3 pcs - 11.91 USDGross price for quantities from 3 pcs - 11.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.