+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4943000

Safety spectacles; Lens: +2.5,magnifying; Classes: 1

Manufacturer: WOLFCRAFT

Manufacturer part number:
4943000
TME Symbol:
WF4943000

Specification

Manufacturer
WOLFCRAFT
Type of OSH component
safety spectacles
Lens
+2.5, magnifying
Conform to the norm
CE EN 166:2001
Optical classes
1
Gross weight99 g
EAN code4006885494305
See other products in this category: Eye Protection WOLFCRAFT,
*
4943000
0 in TME stock
Net price for quantities from 1 pcs - 13.42 USDGross price for quantities from 1 pcs - 13.42 USD
Net price for quantities from 3 pcs - 12.02 USDGross price for quantities from 3 pcs - 12.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.