+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4944000

Safety spectacles; Lens: +3,magnifying; Classes: 1

Manufacturer: WOLFCRAFT

Manufacturer part number:
4944000
TME Symbol:
WF4944000

Specification

Manufacturer
WOLFCRAFT
Type of OSH component
safety spectacles
Lens
+3, magnifying
Conform to the norm
CE EN 166:2001
Optical classes
1
Gross weight99 g
EAN code4006885494404
See other products in this category: Eye Protection WOLFCRAFT,
*
4944000
0 in TME stock
Net price for quantities from 1 pcs - 13.40 USDGross price for quantities from 1 pcs - 13.40 USD
Net price for quantities from 3 pcs - 12.01 USDGross price for quantities from 3 pcs - 12.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.