+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4961000

Ear defenders; for childrens; Attenuation level: 27dB; pink


Manufacturer: WOLFCRAFT

Manufacturer part number:
4961000
TME Symbol:
WF4961000

Specification

Manufacturer
WOLFCRAFT
Type of OSH component
ear defenders
Version
for childrens
Attenuation level
27dB
Conform to the norm
CE EN 352-1:2020
Colour
pink
Gross weight210 g
EAN code4006885496101
See other products in this category: Hearing Protection WOLFCRAFT,
*
4961000
0 in TME stock
Net price for quantities from 1 pcs - 21.24 USDGross price for quantities from 1 pcs - 21.24 USD
Net price for quantities from 3 pcs - 19.04 USDGross price for quantities from 3 pcs - 19.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.