+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

210-722

Screwdriver: insulated-set; insulated; slot; cardboard packaging


Manufacturer: WAGO

Manufacturer part number:
210-722
TME Symbol:
WG0-210722

Specification

Manufacturer
WAGO
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
slot
Bit size
2.5x0.4mm, 3.5x0.5mm, 5.5x0.8mm
Kind of package
cardboard packaging
Quantity in set/package
3pcs.
Tool set features
  • anti-slip handle
  • ergonomic handle
  • two-component handle
Gross weight132.87 g
See other products in this category: Screwdrivers Sets WAGO,
*
210-722
26 in TME stock
Net price for quantities from 1 pcs - 26.93 USDGross price for quantities from 1 pcs - 26.93 USD
Net price for quantities from 3 pcs - 25.23 USDGross price for quantities from 3 pcs - 25.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs